2213600-8

TE Connectivity / P&B
655-2213600-8
2213600-8

Mfr.:

Description:
Terminals Coolsplice LW Seal 16/18 to 16/18 AWG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.083

Stock:
4.083 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,21 € 2,21 €
1,87 € 18,70 €
1,63 € 40,75 €
1,57 € 183,69 €
1,48 € 404,04 €
1,42 € 719,94 €
1,32 € 1.338,48 €
1,26 € 3.144,96 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Terminals
RoHS:  
REACH - SVHC:
Splices
Insulated
16 AWG
Cable Mount / Free Hanging
Clear
Tin
Phosphor Bronze
COOLSPLICE
Bulk
Brand: TE Connectivity / P&B
Current Rating: 15 A
Insulation Material: Polycarbonate (PC)
Length: 48 mm
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Product Type: Terminals
Factory Pack Quantity: 39
Subcategory: Terminals
Voltage Rating: 600 V
Width: 12.8 mm
Wire Gauge: 16 AWG
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8536909000
USHTS:
8536904000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CoolSplice Connectors

TE Connectivity's CoolSplice Connectors combines reliability with ease of termination. The connectors eliminate the need to pre-strip the insulation and are easily installed with standard pliers. Featuring visual-controlled termination and push connect buttons, CoolSplice offers a more ergonomic wire termination than conventional twist-on-wire connectors/nuts. New Standard connectors are suitable for splicing 22 AWG to 18 AWG solid and stranded wire. The Large Wire connectors can accommodate 18 AWG to 12 AWG sizes.