2213407-2

TE Connectivity / P&B
571-2213407-2
2213407-2

Mfr.:

Description:
LED Lighting Accessories & Hardware Z50 STD PROFILE 2424 LED HOLDER FOR CXA2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 568

Stock:
568 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,89 € 2,89 €
2,17 € 21,70 €
1,94 € 194,00 €
1,91 € 955,00 €
1,68 € 1.680,00 €
1,64 € 4.100,00 €
1,56 € 7.800,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: LED Lighting Accessories & Hardware
RoHS:  
Brand: TE Connectivity / P&B
Diameter: 50 mm
For Use With: CXA Arrays
Height: 6 mm
Mounting Style: Screw
Packaging: Tray
Product Type: LED Lighting Mounting Accessories
Factory Pack Quantity: 20
Subcategory: LED Lighting
Type: LED Array Holder
Unit Weight: 14,515 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
9405920000
CAHTS:
8536610000
USHTS:
8536610000
JPHTS:
853661000
KRHTS:
8536610000
MXHTS:
8536610400
BRHTS:
85366100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LUMAWISE LED Sockets & Holders

TE Connectivity's (TE) LUMAWISE LED Sockets and Holders provide a solderless termination of LED arrays, making it easier to integrate LEDs into designs. These sockets securely connect the LED to a luminaire without soldering. TE LUMAWISE LED Sockets and Holders directly attach to a PCB or heat sink using a few standard screws. These low-profile components use high-reflectivity polymeric housing materials and are ultrasonically welded. Typical applications include spotlights, track lights, recessed downlights, high bay lights, and more.

LUMAWISE Type Z50 LED Holders for Cree CXA Arrays

TE Connectivity's (TE) LUMAWISE Type Z50 LED Holders for Cree CXA Arrays are small, low-profile, flexible LED holders designed to provide a quick and easy solderless connection to Cree CXA arrays. These holders use standard screws to directly attach CXA LEDs to a heat sink, allowing designs to be more reliable, easier to use, and faster to market. TE LUMAWISE Type Z50 LED Holders provide a reliable solderless power connection, secure mechanical attachment, proper thermal hold-down forces, and a landing zone with attachment features for additional secondary optics.