2154829-1

TE Connectivity / P&B
571-2154829-1
2154829-1

Mfr.:

Description:
Lighting Connectors 2P HP Inverted Thru Board Connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11.565

Stock:
11.565 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,31 € 1,31 €
1,12 € 11,20 €
1,06 € 26,50 €
0,946 € 94,60 €
0,856 € 256,80 €
0,791 € 474,60 €
0,763 € 915,60 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Lighting Connectors
RoHS:  
2 Position
SMD/SMT
Silver
Copper Alloy
Liquid Crystal Polymer (LCP)
Bulk
Application: Through Board
Brand: TE Connectivity / P&B
Color: Natural
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 8.4 mm
Length: 17.38 mm
Product Type: Lighting Connectors
Factory Pack Quantity: 300
Subcategory: Power
Width: 15.3 mm
Unit Weight: 6,010 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901900
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Inverted Thru-Board Connectors

TE Connectivity's (TE) ITB (Inverted Thru-Board) Connectors deliver a direct power connection between driver boards to the underside of LED array boards. This two-position SMT connector provides a perpendicular-mating, cableless, space-saving power connection that is ideal for compact LED assembly designs like retrofit lamps and bulbs. The TE ITB Connectors' low-profile design has a 1.5mm height above the LED-mounted board and accepts 1mm- or 1.2mm-thick drivers.

Lighting Solutions

TE Connectivity's (TE) Lighting Solutions are suitable for various environments, including street, indoor, outdoor, and horticultural. By utilizing these products, engineers can either build an efficient new system or enhance an existing design. These electromechanical and electronic components seamlessly integrate controls and transmit power and data across multiple building systems.

High Power Inverted Thru Board SMT Interconnects

TE Connectivity's (TE) High Power Inverted Thru Board SMT Interconnects feature 2-, 3-, and 4-position connectors and cable assemblies. The 7A, 600VAC interconnects eliminate wire dress management issues with discreet wire leads around the top surface of LED printed circuit boards. The series is designed to be surface-mounted through a cutout inside the printed circuit board or through a notch on the edge of the PCB. This design allows the connectors to deliver power to LED aluminum-clad boards from the underside of the printed circuit board, while the low-profile 2mm surface height above the LED PCB minimizes interference with LED light emission. The mating Economy Power II (EPII) connector works with 22AWG to 18AWG (0.34mm2 to 0.75mm2) stranded wire sizes leveraging the proven EP II Connector System.