2106136-2

TE Connectivity / P&B
571-2106136-2
2106136-2

Mfr.:

Description:
Lighting Connectors 2P Receptacle Assy Sealed Plastic Hsg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 77

Stock:
77
Can Dispatch Immediately
On Order:
2.500
Expected 6/30/2026
Factory Lead Time:
40
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,45 € 2,45 €
2,09 € 20,90 €
1,87 € 46,75 €
1,77 € 177,00 €
1,66 € 415,00 €
1,46 € 730,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Lighting Connectors
RoHS:  
Socket Connector
2 Position
Polycarbonate (PC)
SlimSeal
Brand: TE Connectivity / P&B
Product Type: Lighting Connectors
Factory Pack Quantity: 500
Subcategory: Power
Unit Weight: 1,497 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8547200000
CAHTS:
8536900090
USHTS:
8538906000
JPHTS:
853890000
KRHTS:
8536909090
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Lighting Solutions

TE Connectivity's (TE) Lighting Solutions are suitable for various environments, including street, indoor, outdoor, and horticultural. By utilizing these products, engineers can either build an efficient new system or enhance an existing design. These electromechanical and electronic components seamlessly integrate controls and transmit power and data across multiple building systems.

SlimSeal SSL Sealed Lighting Connectors

TE Connectivity's (TE) / AMP Connectors SlimSeal SSL Sealed Lighting Connectors are low-profile, single-row connectors developed for indoor and outdoor LED lighting applications. These connectors provide low-power, sealed solutions for free-hanging, wire-to-wire interconnects and for robust, stable electrical and mechanical wire-to-board connections used in solid-state lighting. Key features include UV-resistant wire-to-wire and wire-to-board configurations, SMT and through-hole headers, positive integral latching, and pre-assembled seals. The polarized connectors are available in two, three, and four positions. TE AMP SlimSeal SSL Sealed Lighting Connectors maintain an IP67 seal rating, making them suitable for indoor and outdoor residential, commercial, and architectural applications that are exposed to wet environments.

Harsh Environment Products

TE Connectivity's (TE) Harsh Environment Products are built to withstand dirt, moisture, salt, and vibration encountered in harsh environments. The harsh environment products include connectors, relays, transducers, receptacles, sensors, and many more. TE Harsh Environment Products improve efficiency, safety, and offer high-reliability.