20VSB6

TE Connectivity / P&B
592-20VSB6
20VSB6

Mfr.:

Description:
Power Line Filters 20A 250V THREADED BOLT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
25 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
32,40 € 32,40 €
27,53 € 275,30 €
27,15 € 543,00 €
26,47 € 2.647,00 €

Similar Product

TE Connectivity / P&B 2-1609034-0
TE Connectivity / P&B
Power Line Filters 20VSB6 POWER LINE SINGLE PHASE

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Power Line Filters
RoHS:  
1-Phase EMC/RFI Filter
250 VAC, 250 VDC
20 A
Chassis Mount
Faston
360 mA
SB
50 Hz, 60 Hz
Brand: TE Connectivity / P&B
Compliance: UL; CSA; VDE
Product Type: Power Line Filters
Factory Pack Quantity: 10
Subcategory: Power Condition
Part # Aliases: 2-1609034-0
Unit Weight: 482,510 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8548000000
JPHTS:
8532250005
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SB Power Line Filters

TE Connectivity's SB Power Line EMI/RFI filters offer high common and differential mode performance. The compact height of no more than 38.86mm makes TE's SB Power Line Filters ideal for limited-space applications. The improved differential mode performance of this filter makes it well-suited for industrial machinery equipment, and it can also serve as a simple clean-up filter within all types of electronic applications.