2058703-1

TE Connectivity / P&B
571-2058703-1
2058703-1

Mfr.:

Description:
Lighting Connectors BLADE AND RCPT 2 POS SMT WHT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14.292

Stock:
14.292
Can Dispatch Immediately
On Order:
12.000
Expected 12/4/2026
Factory Lead Time:
31
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,783 € 0,78 €
0,667 € 6,67 €
0,567 € 56,70 €
0,506 € 253,00 €
Full Reel (Order in multiples of 1000)
0,487 € 487,00 €
0,454 € 908,00 €
0,433 € 2.165,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Lighting Connectors
RoHS:  
Connectors
Hermaphroditic
2 Position
SMD/SMT
6 A
Tin
Copper Alloy
Thermoplastic (TP)
Reel
Cut Tape
Application: Board to Board
Brand: TE Connectivity / P&B
Contact Type: Blade/Socket
Flammability Rating: UL 94 V-0
Product Type: Lighting Connectors
Factory Pack Quantity: 1000
Subcategory: Power
Voltage Rating: 125 V
Unit Weight: 687 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Lighting Solutions

TE Connectivity's (TE) Lighting Solutions are suitable for various environments, including street, indoor, outdoor, and horticultural. By utilizing these products, engineers can either build an efficient new system or enhance an existing design. These electromechanical and electronic components seamlessly integrate controls and transmit power and data across multiple building systems.