2-2486200-0

TE Connectivity / P&B
655-2-2486200-0
2-2486200-0

Mfr.:

Description:
Circuit Breakers W52-A122B1-9=CKTBKR,THERM,ROCRED 250VAC

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,12 € 4.120,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Circuit Breakers
W52
Circuit Breakers
Thermal
9 A
250 VAC
1 Pole
Rocker
0 C
+ 50 C
Illuminated
Brand: TE Connectivity / P&B
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 22.5 mm
Length: 32 mm
Factory Pack Quantity: 200
Subcategory: Circuit Breakers
Termination Style: Quick Connect
Width: 15.2 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536200010
USHTS:
8536200020
JPHTS:
853620000
KRHTS:
8536200000
BRHTS:
85362000
ECCN:
EAR99

W52 Rocker-Actuated Circuit Breakers

TE Connectivity's (TE) / Potter & Brumfield W52 Rocker-Actuated Thermal Circuit Breakers/Power Switches provide trip-free cycling, 0.5A to 20A voltage ratings, and a snap-in panel-mount design that simplifies installation. These compact devices snap into the same cutout as many common power switches and are available with an optional indicator lamp. The W52 series offers ratings of 0.5A to 20A, a quick 60s reset time, and a 1000A interrupt capacity per the UL 1077 standard. The robust construction combines circuit protection and power switching in a single unit with an endurance of 6000 switch cycling operations at 100% of rating. The rocker-actuated design features 0.250" (6.35mm) quick-connects, solder terminals, or right-angle PC terminals, and an operating temperature range of 0°C to +50°C or +60°C. These W52 circuit breakers from TE / Potter & Brumfield can be used in a wide variety of applications.