2-1423674-8

TE Connectivity / P&B
655-2-1423674-8
2-1423674-8

Mfr.:

Description:
Circuit Breakers W54-XA1C4A10-30 CKTBKR THERM P

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Circuit Breakers
RoHS:  
W54
Supplementary Protector
30 A
250 VAC
1 Pole
Push to Reset
0 C
+ 60 C
Non-Illuminated
Brand: TE Connectivity / P&B
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Mounting Style: Panel Mount
Product Type: Thermal Circuit Breakers
Factory Pack Quantity: 100
Subcategory: Circuit Breakers
Termination Style: Screw
Part # Aliases: W54-XA1C4A10-30
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8535210000
CAHTS:
8535100090
USHTS:
8536200020
ECCN:
EAR99