2-1419135-1

TE Connectivity / P&B
571-2-1419135-1
2-1419135-1

Mfr.:

Description:
General Purpose Relays PE014015

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: General Purpose Relays
RoHS:  
Power Relays
Miniature
15 VDC
1 Form C (SPDT-NO, NC)
5 A
Solder Pin
Through Hole
250 VAC
Non-Latching
Silver Nickel (AgNi)
20 mm
10 mm
10 mm
Brand: TE Connectivity / P&B
Product Type: General Purpose Relays
Factory Pack Quantity: 25
Subcategory: Relays
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536490099
CNHTS:
8536490090
CAHTS:
8536490010
USHTS:
8536490050
JPHTS:
853649000
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.