2-1393117-9

TE Connectivity / P&B
655-2-1393117-9
2-1393117-9

Mfr.:

Description:
Plug-in Relays KUP-11A55-120

Availability

Stock:
Non-Stocked
Factory Lead Time:
25 Weeks Estimated factory production time.
Minimum: 150   Multiples: 150
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,50 € 2.925,00 €
18,61 € 5.583,00 €
17,97 € 10.782,00 €

Similar Product

TE Connectivity / P&B KUP-11A55-120
TE Connectivity / P&B
Plug-in Relays DPDT BRKT MT 120VAC

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Plug-in Relays
Power Relays
Industrial Relay
120 VAC
2 Form C (DPDT-NO, NC)
10 A
Quick Connect
Panel Mount
240 VAC
Non-Latching
2.25 kOhms
17.5 mA
Silver Cadmium Oxide (AgCdO)
KUP
Brand: TE Connectivity / P&B
Height: 48.4 mm
Length: 38.9 mm
Product Type: Industrial Relays
Factory Pack Quantity: 25
Subcategory: Relays
Width: 35.7 mm
Part # Aliases: KUP-11A55-120
Unit Weight: 85 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536490099
CNHTS:
8536490090
USHTS:
8536490075
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.