1VR1

TE Connectivity / P&B
592-1VR1
1VR1

Mfr.:

Description:
Power Line Filters 1A 1/4"-1/4" FASTON FLANGE MOUNT

Datasheet:
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 80

Stock:
80 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,35 € 29,35 €
29,03 € 290,30 €
24,17 € 966,80 €
20,43 € 1.634,40 €
19,46 € 4.670,40 €
18,58 € 10.404,80 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Power Line Filters
RoHS:  
1-Phase EMI/EMC Filter
250 VAC
1 A
Flange Mount
Faston
700 uA
R (1-20 Amp)
50 Hz, 60 Hz
Brand: TE Connectivity / P&B
Compliance: UL; CSA; VDE
Product Type: Power Line Filters
Factory Pack Quantity: 40
Subcategory: Power Condition
Part # Aliases: 6609032-1
Unit Weight: 101,790 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8536300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.