1825190-3

TE Connectivity / P&B
571-18251903
1825190-3

Mfr.:

Description:
DIP Switches/SIP Switches 4POS SHUNT T/H DIP SWITCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.656

Stock:
1.656
Can Dispatch Immediately
On Order:
2.600
Expected 8/24/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,894 € 0,89 €
0,687 € 17,18 €
0,676 € 70,30 €
0,654 € 170,04 €
0,642 € 333,84 €
0,615 € 639,60 €
0,578 € 2.915,43 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: DIP Switches/SIP Switches
RoHS:  
REACH - SVHC:
Tube
Non-Illuminated
4 Position
DIP
Flush
Through Hole
2 A
7600
Actuator Style: Flush
Brand: TE Connectivity / P&B
Contact Material: Copper Alloy
Contact Plating: Tin over Nickel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Mounting Angle: Right Angle
Mounting Style: PCB Mount
Product Type: DIP Switches
Factory Pack Quantity: 52
Subcategory: Switches
Unit Weight: 834 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536694040
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99