1825027-2

TE Connectivity / P&B
506-1825027-2
1825027-2

Mfr.:

Description:
Tactile Switches SPST OFF(ON) R/A T/H TACT SWITCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10.225

Stock:
10.225
Can Dispatch Immediately
On Order:
20.000
Expected 8/31/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,206 € 0,21 €
0,177 € 1,77 €
0,167 € 4,18 €
0,151 € 15,10 €
0,139 € 34,75 €
0,132 € 66,00 €
0,12 € 120,00 €
0,106 € 212,00 €
0,10 € 500,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
Through Hole
Right Angle
0.56 mm
Round
OFF - (ON)
160 gf
50 mA
24 VDC
No
SPST
Solder Pin
White
8.16 mm
7.11 mm
7.01 mm
FSMRAJ
100000 Cycle
Bulk
Actuator Length: 0.55 mm
Actuator Material: Polybutylene Terephthalate (PBT)
Actuator Style: Round
Brand: TE Connectivity / P&B
Contact Plating: Silver
Mounting Type: Right Angle
Product: Tactile Switches
Product Type: Tactile Switches
Factory Pack Quantity: 1000
Subcategory: Switches
Unit Weight: 472 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.