1810DDBX

TE Connectivity / P&B
655-1810DDBX
1810DDBX

Mfr.:

Description:
Industrial Relays 1FormA SPST 120 VAC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Industrial Relays
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Power Relay
Paralleling
SPST (1 Form A)
5 A
120 VAC
120 VAC
Brand: TE Connectivity / P&B
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Industrial Relays
Factory Pack Quantity: 1
Subcategory: Relays
Part # Aliases: 1-1618065-4
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536490099
CNHTS:
8536490090
CAHTS:
8536490010
USHTS:
8536490050
JPHTS:
8536490001
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99