15CS1

TE Connectivity / P&B
592-15CS1
15CS1

Mfr.:

Description:
AC Power Entry Modules 15A/IEC320 CONNECTOR SNAP-IN MOUNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6
Can Dispatch Immediately
On Order:
1.260
Expected 9/1/2026
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,98 € 9,98 €
9,86 € 246,50 €
8,61 € 361,62 €
8,09 € 679,56 €
7,61 € 1.917,72 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: AC Power Entry Modules
RoHS:  
Inlets
Switched
Not Filtered
No
15 A
250 VAC
Panel Mount
Quick Connect
IEC-320 C-14
Corcom C
Brand: TE Connectivity / P&B
Product Type: AC Power Entry Modules
Factory Pack Quantity: 42
Subcategory: Power Entry
Part # Aliases: 1-1609112-1
Unit Weight: 20,049 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8537109090
CAHTS:
8536309090
USHTS:
8537109170
JPHTS:
8536300006
KRHTS:
8536300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

15CS1 15A Non-Filtered Power Entry Module

TE Connectivity / Corcom 15CS1 15A Non-Filtered Power Entry Module is part of the Corcom C series power entry modules. This two-function module combines a DPST switch and an IEC 60320-1 inlet. A two-element circuit provides enhanced EMI attenuation. TE Connectivity / Corcom 15CS1 15A Non-Filtered Power Entry Module has a 250VAC rated voltage and an operating frequency of 50Hz to 60Hz. The device comes with snap-in mounting.