1462047-5

TE Connectivity / P&B
571-1462047-5
1462047-5

Mfr.:

Description:
High Frequency / RF Relays IM45IGR=IM RELAY 100mW 9V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,65 € 2.650,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: High Frequency / RF Relays
Brand: TE Connectivity / P&B
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: High Frequency Relays
Factory Pack Quantity: 1000
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0