1393779-5

TE Connectivity / P&B
655-1393779-5
1393779-5

Mfr.:

Description:
Low Signal Relays - PCB V23101D 3A201

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 691

Stock:
691 Can Dispatch Immediately
Factory Lead Time:
39 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,88 € 8,88 €
7,92 € 79,20 €
7,91 € 197,75 €
6,75 € 1.687,50 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Low Signal Relays - PCB
RoHS:  
Tube
Communications Relays
5 VDC
1 Form C (SPDT-NO, NC)
1 A
Non-Latching
446 mW
Solder Pin
Brand: TE Connectivity / P&B
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SI
Mounting Style: Through Hole
Product Type: PCB Relays
Factory Pack Quantity: 25
Subcategory: Relays
Part # Aliases: V23101D 3A201
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536490099
CNHTS:
8536411090
CAHTS:
8536490010
USHTS:
8536490050
JPHTS:
8536490001
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99

Relay Solutions

TE Connectivity's (TE) broad range of relays and contactors serve a variety of applications. The TE product line includes leading brands such as AGASTAT, AXICOM, CII, KILOVAC, OEG, P&B, PRODUCTS UNLIMITED, and SCHRACK. Switching capabilities range from dry circuit to 1600A, up to 70kV, and as high as 6GHz. Electromechanical, solid-state, and hybrid types range from SMT PC board-mount devices to large panel-mount units. TE's line of relays features expansive sets of options for enclosures, terminations, inputs, contact arrangements, and ratings. High-performance types are specifically designed to operate in rigorous environments (shock, vibration, temperature, altitude) such as those encountered in military and aerospace applications.