1393117-8

TE Connectivity / P&B
655-1393117-8
1393117-8

Mfr.:

Description:
Plug-in Relays KUP-1D55-24

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Plug-in Relays
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Power Relays
Industrial Relay
24 VDC
1 Form A (SPST-NO)
10 A
Quick Connect
Panel Mount
240 VAC
Non-Latching
472 Ohms
Silver Cadmium Oxide (AgCdO)
KUP
Brand: TE Connectivity / P&B
Compliance: UL; CSA
Height: 48.4 mm
Length: 38.9 mm
Product Type: Industrial Relays
Factory Pack Quantity: 25
Subcategory: Relays
Width: 35.7 mm
Part # Aliases: KUP-1D55-24
Unit Weight: 85 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536411090
CNHTS:
8536490090
USHTS:
8536410050
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.