1300-X2048

TE Connectivity / P&B
655-1300-X2048
1300-X2048

Mfr.:

Description:
Safety Relays

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 5   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.529,79 € 12.648,95 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Safety Relays
RoHS: N
Brand: TE Connectivity / P&B
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Safety Relays
Factory Pack Quantity: 1
Subcategory: Relays
Part # Aliases: 1617068-2
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Technical Resources

Relay Solutions

TE Connectivity's (TE) broad range of relays and contactors serve a variety of applications. The TE product line includes leading brands such as AGASTAT, AXICOM, CII, KILOVAC, OEG, P&B, PRODUCTS UNLIMITED, and SCHRACK. Switching capabilities range from dry circuit to 1600A, up to 70kV, and as high as 6GHz. Electromechanical, solid-state, and hybrid types range from SMT PC board-mount devices to large panel-mount units. TE's line of relays features expansive sets of options for enclosures, terminations, inputs, contact arrangements, and ratings. High-performance types are specifically designed to operate in rigorous environments (shock, vibration, temperature, altitude) such as those encountered in military and aerospace applications.