10VK7

TE Connectivity / P&B
592-10VK7
10VK7

Mfr.:

Description:
Power Line Filters 10A IEC 1/4" FASTON FLANGE MOUNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 80   Multiples: 80
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,81 € 1.584,80 €
19,38 € 3.100,80 €
19,20 € 4.608,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Power Line Filters
RoHS:  
REACH - SVHC:
1-Phase EMI/EMC Filter
250 VAC
10 A
Flange Mount
Faston
1 mA
K
50 Hz, 60 Hz
Brand: TE Connectivity / P&B
Compliance: UL; CSA; VDE
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Power Line Filters
Factory Pack Quantity: 10
Subcategory: Power Condition
Part # Aliases: 1-6609028-5
Unit Weight: 206,470 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536309090
USHTS:
8548000000
JPHTS:
8536300006
KRHTS:
8536300000
ECCN:
EAR99