10EP1

TE Connectivity / P&B
592-10EP1
10EP1

Mfr.:

Description:
Power Line Filters 10A 1/4"-1/4" FASTON FLANGE MOUNT

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Power Line Filters
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
1-Phase Single-Stage Filter
250 VAC
10 A
Chassis Mount
Faston
360 uA
EP (3-20 Amp)
50 Hz, 60 Hz
Brand: TE Connectivity / P&B
Compliance: UL; CSA; VDE; EN
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Power Line Filters
Factory Pack Quantity: 3
Subcategory: Power Condition
Part # Aliases: 6609037-7
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8536300000
ECCN:
EAR99