10EDP

TE Connectivity / P&B
592-10EDP
10EDP

Mfr.:

Description:
Power Line Filters 10A PCB MOUNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 135

Stock:
135 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 135 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,31 € 23,31 €
19,19 € 191,90 €
17,29 € 432,25 €
17,04 € 852,00 €
16,42 € 4.105,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Power Line Filters
RoHS:  
1-Phase Single-Stage Filter
250 VAC
10 A
Through Hole
Solder Pin
380 uA
EDP (1-10 Amp)
50 Hz, 60 Hz
Brand: TE Connectivity / P&B
Compliance: UL; CSA; VDE; EN
Product Type: Power Line Filters
Factory Pack Quantity: 25
Subcategory: Power Condition
Part # Aliases: 6609065-4
Unit Weight: 46,230 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8548909099
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.