10CHE1

TE Connectivity / P&B
592-10CHE1
10CHE1

Mfr.:

Description:
AC Power Entry Modules 10A IEC 1/4" FASTON FLANGE MOUNT

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 87

Stock:
87 Can Dispatch Immediately
Quantities greater than 87 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
46,66 € 46,66 €
41,83 € 418,30 €
41,44 € 1.036,00 €

Possible Replacement

TE Connectivity / Schaffner FN9264B-10-06
TE Connectivity / Schaffner
AC Power Entry Modules 10A 250VAC 50/60HZ MEDICAL

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: AC Power Entry Modules
RoHS:  
Inlets
Switched
Filtered
No
10 A
250 VAC
Panel Mount
Quick Connect
IEC-320 C-14
Standard
C
Brand: TE Connectivity / P&B
Compliance: UL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: AC Power Entry Modules
Factory Pack Quantity: 16
Subcategory: Power Entry
Part # Aliases: 1-6609114-3
Unit Weight: 69,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8548000000
USHTS:
8537109170
JPHTS:
853710000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99