1-293270-0

TE Connectivity / P&B
571-1-293270-0
1-293270-0

Mfr.:

Description:
Lighting Connectors NECTOR S BUS BAR SEALED CONN LV-2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
32 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 960   Multiples: 960
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,39 € 1.334,40 €
1,33 € 2.553,60 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Lighting Connectors
RoHS:  
Connectors
Headers
2 Position
Busbar
Tin
Brass
Polyamide (PA)
Brand: TE Connectivity / P&B
Flammability Rating: UL 94 V-0
Mounting Style: Free Hanging
Product Type: Lighting Connectors
Factory Pack Quantity: 32
Subcategory: Power
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536698000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Lighting Solutions

TE Connectivity's (TE) Lighting Solutions are suitable for various environments, including street, indoor, outdoor, and horticultural. By utilizing these products, engineers can either build an efficient new system or enhance an existing design. These electromechanical and electronic components seamlessly integrate controls and transmit power and data across multiple building systems.