1-1423673-6

TE Connectivity / P&B
655-1-1423673-6
1-1423673-6

Mfr.:

Description:
Circuit Breakers W51-A151A1-7=CKTBKRK THERM ROCK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 400

Stock:
400 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,33 € 4,33 €
4,23 € 21,15 €
3,71 € 37,10 €
3,49 € 174,50 €
3,11 € 311,00 €
2,94 € 588,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Circuit Breakers
RoHS:  
REACH - SVHC:
W51
Circuit Breakers
Supplementary Protector
7 A
125 VAC
50 VDC
1 Pole
Rocker
0 C
+ 60 C
Non-Illuminated
Brand: TE Connectivity / P&B
Length: 32 mm
Mounting Style: Snap-In
Product Type: Thermal Circuit Breakers
Factory Pack Quantity: 200
Subcategory: Circuit Breakers
Termination Style: Quick Connect
Voltage Rating: 125 VAC
Width: 15.2 mm
Part # Aliases: W51-A151A1-7
Unit Weight: 9,120 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536201090
CNHTS:
8536100000
CAHTS:
8536200010
USHTS:
8536200020
JPHTS:
8536200002
KRHTS:
8536200000
BRHTS:
85362000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.