1-1393117-1

TE Connectivity / P&B
655-1-1393117-1
1-1393117-1

Mfr.:

Description:
Plug-in Relays KUP-11AA5-240=KU

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
Mouser does not presently sell this product in your region.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Plug-in Relays
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Power Relays
240 VAC
2 Form C (DPDT-NO, NC)
Quick Connect
Panel Mount
240 VAC
Non-Latching
Silver Cadmium Oxide (AgCdO)
KUP
Brand: TE Connectivity / P&B
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Height: 50 mm
Length: 38.9 mm
Product Type: Industrial Relays
Factory Pack Quantity: 25
Subcategory: Relays
Width: 35.7 mm
Part # Aliases: KUP-11AA5-240
Unit Weight: 85 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536490090
USHTS:
8536490075
ECCN:
EAR99