9-1419125-2

TE Connectivity / OEG
655-9-1419125-2
9-1419125-2

Mfr.:

Description:
General Purpose Relays SDT-S-109LMR 000

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.540

Stock:
1.540 Can Dispatch Immediately
Quantities greater than 1540 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,52 € 1,52 €
1,44 € 14,40 €
1,24 € 31,00 €
0,851 € 42,55 €
0,85 € 85,00 €
0,842 € 210,50 €
0,825 € 412,50 €
0,80 € 800,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: General Purpose Relays
RoHS:  
Power Relays
Standard
9 VDC
1 Form A (SPST-NO)
10 A
Solder Pin
Through Hole
250 VAC, 30 VDC
Non-Latching
324 Ohms
Silver Alloy (Ag)
24 mm
10 mm
25 mm
Brand: TE Connectivity / OEG
Product Type: General Purpose Relays
Factory Pack Quantity: 25
Subcategory: Relays
Part # Aliases: SDT-S-109LMR.000 SDT-S-109LMR,000
Unit Weight: 11 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536411090
CNHTS:
8536490090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.