1461401-5

TE Connectivity / Raychem
655-1461401-5
1461401-5

Mfr.:

Description:
Industrial Relays OJE-SH-112LM 000

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
770
Expected 6/8/2026
1.000
Expected 7/20/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,61 € 1,61 €
1,50 € 75,00 €
1,29 € 129,00 €
1,14 € 228,00 €
1,08 € 540,00 €
0,948 € 4.740,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Industrial Relays
RoHS:  
Through Hole
Power Relays
Standard
Solder Pin
1 Form A (SPST-NO)
3 A
Non-Latching
12 VDC
720 Ohms
277 VAC, 30 VDC
Silver Nickel (AgNi)
OJE
18.2 mm
10.2 mm
14.7 mm
Brand: TE Connectivity / Raychem
Power Consumption: 200 mW
Product Type: Industrial Relays
Factory Pack Quantity: 100
Subcategory: Relays
Part # Aliases: OJE-SH-112LM,000
Unit Weight: 9 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536411090
CNHTS:
8536411090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Relay Solutions

TE Connectivity's (TE) broad range of relays and contactors serve a variety of applications. The TE product line includes leading brands such as AGASTAT, AXICOM, CII, KILOVAC, OEG, P&B, PRODUCTS UNLIMITED, and SCHRACK. Switching capabilities range from dry circuit to 1600A, up to 70kV, and as high as 6GHz. Electromechanical, solid-state, and hybrid types range from SMT PC board-mount devices to large panel-mount units. TE's line of relays features expansive sets of options for enclosures, terminations, inputs, contact arrangements, and ratings. High-performance types are specifically designed to operate in rigorous environments (shock, vibration, temperature, altitude) such as those encountered in military and aerospace applications.