SMA-Q0204BTNX680R

TE Connectivity / Neohm
279-SMAQ0204BTNX680R
SMA-Q0204BTNX680R

Mfr.:

Description:
MELF Resistors 2176664-8 - MELF SMA-Q 680R 0.1% 15PPM 0204 0.4W

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
19 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,722 € 0,72 €
0,467 € 4,67 €
0,356 € 8,90 €
0,318 € 31,80 €
0,278 € 69,50 €
0,253 € 126,50 €
0,215 € 215,00 €
0,20 € 600,00 €
0,193 € 1.737,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: MELF Resistors
SMA-Q
680 Ohms
400 mW
0.1 %
15 PPM / C
- 55 C
+ 155 C
200 V
1.4 mm
3.5 mm
Application: Automotive, Industrial, Medical Equipment
Brand: TE Connectivity / Neohm
Mounting Style: PCB Mount
Product: Metal Film Resistors
Product Type: MELF Resistors
Factory Pack Quantity: 3000
Subcategory: Resistors
Part # Aliases: 2176664-8
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210040
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332190
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SMA-A MELF Resistors

TE Connectivity's (TE) SMA-A Metal Electrode Leadless Face (MELF) Resistors are metal film precision MELF resistors with an SMD-enabled structure. These resistors offer tight tolerance and low TCR (Temperature Coefficient of Resistance). The SMA-A resistors are available in three different sizes and six power ratings. Typical applications include automotive, industrial, telecommunication, and medical equipment.