EP1WSS1R0J

TE Connectivity / Neohm
279-EP1WSS1R0J
EP1WSS1R0J

Mfr.:

Description:
Wirewound Resistors - Through Hole EP 1W (SS) 1R0 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.404

Stock:
3.404 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,206 € 0,21 €
0,128 € 1,28 €
0,096 € 2,40 €
0,085 € 8,50 €
0,073 € 18,25 €
0,066 € 33,00 €
0,051 € 51,00 €
0,046 € 230,00 €
0,044 € 440,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Wirewound Resistors - Through Hole
RoHS:  
1 Ohms
1 W
500 V
5 %
Axial
400 PPM / C
9 mm
3 mm
28 mm
- 55 C
+ 155 C
Brand: TE Connectivity / Neohm
Lead Diameter: 0.54 mm
Mounting Style: PCB Mount
Product: Wirewound Anti-Surge Resistors
Product Type: Wirewound Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Wirewound
Type: Power Resistor
Part # Aliases: 2176610-1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
ECCN:
EAR99

Wirewound Anti-Surge Resistors

TE Connectivity's Wirewound Anti-Surge Resistors are manufactured with high-quality materials and offer flame-proof coating. These resistors are designed and tested for surge immunity. The wire-wound anti-surge resistors are tested to withstand power surges of up to 12KV and offer 22 size/power options. The resistors are available in extra-small sizes to increase the power up to 10W. The wire-wound anti-surge resistors operate at a -55°C to 155°C operating temperature range, 500V voltage, and 1,000V maximum overload voltage. They are RoHS-compliant with no exemptions. The wirewound anti-surge resistors are ideal for motion controls, consumer electronics, household appliances, and test and measurement equipment.