EP10WSS910RJBB

TE Connectivity / Neohm
279-EP10WSS910RJBB
EP10WSS910RJBB

Mfr.:

Description:
Wirewound Resistors - Through Hole EP 10W (SS) 910R 5% BULK BOX

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
21 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,10 € 5.500,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Wirewound Resistors - Through Hole
RoHS:  
910 Ohms
10 W
500 V
5 %
Axial
300 PPM / C
40 mm
8.5 mm
38 mm
- 55 C
+ 155 C
Brand: TE Connectivity / Neohm
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Lead Diameter: 0.75 mm
Mounting Style: PCB Mount
Product: Wirewound Anti-Surge Resistors
Product Type: Wirewound Resistors
Factory Pack Quantity: 250
Subcategory: Resistors
Technology: Wirewound
Type: Power Resistor
Part # Aliases: 7-2176614-2
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
ECCN:
EAR99