EP10WSS2R7JBB

TE Connectivity / Neohm
279-EP10WSS2R7JBB
EP10WSS2R7JBB

Mfr.:

Description:
Wirewound Resistors - Through Hole EP 10W (SS) 2R7 5% BULK BOX

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,963 € 4.815,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Wirewound Resistors - Through Hole
RoHS:  
2.7 Ohms
10 W
500 V
5 %
Axial
400 PPM / C
40 mm
8.5 mm
38 mm
- 55 C
+ 155 C
Brand: TE Connectivity / Neohm
Lead Diameter: 0.75 mm
Mounting Style: PCB Mount
Product: Wirewound Anti-Surge Resistors
Product Type: Wirewound Resistors
Factory Pack Quantity: 250
Subcategory: Resistors
Technology: Wirewound
Type: Power Resistor
Part # Aliases: 1-2176614-1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Wirewound Anti-Surge Resistors

TE Connectivity's Wirewound Anti-Surge Resistors are manufactured with high-quality materials and offer flame-proof coating. These resistors are designed and tested for surge immunity. The wire-wound anti-surge resistors are tested to withstand power surges of up to 12KV and offer 22 size/power options. The resistors are available in extra-small sizes to increase the power up to 10W. The wire-wound anti-surge resistors operate at a -55°C to 155°C operating temperature range, 500V voltage, and 1,000V maximum overload voltage. They are RoHS-compliant with no exemptions. The wirewound anti-surge resistors are ideal for motion controls, consumer electronics, household appliances, and test and measurement equipment.