CPF0402B60K4E

Not Assigned
CPF0402B60K4E

Mfr.:

Description:
Thin Film Resistors - SMD CPF 0402 60K4 0.1% 25PPM 5K RL

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Thin Film Resistors - SMD
CPF
Brand: TE Connectivity / Neohm
Mounting Style: PCB Mount
Product Type: Thin Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thin Film
Part # Aliases: 4-1879212-5
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
USHTS:
8533210030