9-2176668-0

TE Connectivity / Neohm
279-9-2176668-0
9-2176668-0

Mfr.:

Description:
MELF Resistors SMA-Q0207BTCT102K - MELF SMA-Q 102K 0.1% 25PPM 0207 1W

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
19 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,423 € 846,00 €
0,378 € 1.512,00 €
0,358 € 2.864,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: MELF Resistors
SMA-Q
102 kOhms
1 W
0.1 %
25 PPM / C
- 55 C
+ 155 C
350 V
2.2 mm
5.9 mm
Application: Automotive, Industrial, Medical Equipment
Brand: TE Connectivity / Neohm
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: PCB Mount
Product: Metal Film Resistors
Product Type: MELF Resistors
Factory Pack Quantity: 2000
Subcategory: Resistors
Part # Aliases: SMA-Q0207BTCT102K
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210040
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332190
ECCN:
EAR99