1-2176659-5

TE Connectivity / Neohm
279-1-2176659-5
1-2176659-5

Mfr.:

Description:
MELF Resistors SMA-Q0204FTDX162R - MELF SMA-Q 162R 1% 50PPM 0204 0.4W

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
19 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,232 € 0,23 €
0,198 € 1,98 €
0,144 € 3,60 €
0,077 € 7,70 €
0,059 € 14,75 €
0,046 € 23,00 €
0,04 € 40,00 €
0,033 € 99,00 €
0,03 € 270,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: MELF Resistors
SMA-Q
162 Ohms
400 mW
1 %
50 PPM / C
- 55 C
+ 155 C
200 V
1.4 mm
3.5 mm
Application: Automotive, Industrial, Medical Equipment
Brand: TE Connectivity / Neohm
Mounting Style: PCB Mount
Product: Metal Film Resistors
Product Type: MELF Resistors
Factory Pack Quantity: 3000
Subcategory: Resistors
Part # Aliases: SMA-Q0204FTDX162R
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210040
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332190
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Metal Film Precision MELF SMA-Q Resistors

TE Connectivity's (TE) Holsworthy Metal Film Precision MELF SMA-Q Resistors are AEC-Q200 qualified and feature an improved coating for greater protection from humidity. TE MELF SMA-Q Resistors feature an SMD-enabled structure, tight tolerance, and a low temperature coefficient of resistance (TCR). These resistors are lead-free and RoHS compliant and come in three sizes and six power ratings up to 1W. Applications include automotive, industrial, telecommunication, medical equipment, and measurement/testing equipment.