STL009M6HN

TE Connectivity / Nanonics
571-STL009M6HN
STL009M6HN

Mfr.:

Description:
Rectangular Mil Spec Connectors STL009M6HN = THRU-HOLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 10   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
307,10 € 3.071,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Rectangular Mil Spec Connectors
Connectors
9 Position
2 Row
Through Hole
Mounting Flange
Socket (Female)
Tin
Nanominiature Dualobe
Right Angle
Brand: TE Connectivity / Nanonics
Contact Material: Brass
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Housing Material: Liquid Crystal Polymer (LCP)
Pitch: 0.64 mm
Product Type: Rectangular MIL Spec Connectors
Factory Pack Quantity: 1
Subcategory: MIL-Spec / MIL-Type
Tradename: NANONICS
Part # Aliases: 7-1589487-8
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99