4525DO-DS5AI015DP

TE Connectivity / Measurement Specialties
824-4525DODS5AI015DP
4525DO-DS5AI015DP

Mfr.:

Description:
Board Mount Pressure Sensors PRESS XDC DIGITAL PSI RANGE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 91

Stock:
91
Can Dispatch Immediately
On Order:
240
Expected 9/23/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
72,90 € 72,90 €
66,93 € 334,65 €
66,92 € 669,20 €
47,62 € 4.762,00 €
46,29 € 9.258,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Board Mount Pressure Sensors
RoHS:  
Differential
15 psi
0.25 %
Digital
Through Hole
I2C
Dual Barbed
14 bit
DIP-8
- 25 C
+ 105 C
MS4525DO
Brand: TE Connectivity / Measurement Specialties
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 10
Subcategory: Sensors
Supply Voltage - Max: 5 V
Unit Weight: 2,020 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9026208000
CNHTS:
8542391010
CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
China
The country is subject to change at the time of shipment.