20006465-00

TE Connectivity / Measurement Specialties
824-20006465-00
20006465-00

Mfr.:

Description:
Pressure Sensors - Industrial PRESS XDCR M32JM-000105-100PG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 24

Stock:
24 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
76,39 € 76,39 €
72,37 € 361,85 €
70,96 € 709,60 €
70,54 € 2.821,60 €

Similar Product

TE Connectivity / Measurement Specialties M32JM-000105-100PG
TE Connectivity / Measurement Specialties
Pressure Sensors - Industrial Digital, I2C, 1M 1/4-18 NPT, 100P

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Pressure Sensors - Industrial
RoHS:  
Brand: TE Connectivity / Measurement Specialties
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Industrial Pressure Sensors
Series: M3200
Factory Pack Quantity: 40
Subcategory: Sensors
Part # Aliases: M32JM-000105-100PG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
9026202000
USHTS:
9026204000
ECCN:
EAR99

M3200 Pressure Transducer

TE Connectivity's (TE) Measurement Specialties M3200 Pressure Transducer is suitable for measuring liquid or gas pressure, including contaminated water, steam, and mildly corrosive fluids. The unit uses TE’s microfused technology that employs micro-machined silicon piezoresistive strain gages fused with high-temperature glass to a stainless-steel diaphragm. This achieves media compatibility while providing an exceptionally stable sensor without the P-N junctions of conventional micro-machined sensors. Pressure ranges are available from 0-100PSI to 5000PSI (0-7bar to 0-350bar), and five standard analog output signals are available, as well as a 14-bit digital pressure with 11-bit temperature output. TE's M3200 Pressure Transducer is designed for industrial and commercial OEMs for mid- to high-volume applications.