154CV-100A-R

TE Connectivity / Measurement Specialties
824-154CV-100A-R
154CV-100A-R

Mfr.:

Description:
Pressure Sensors - Industrial 0-100psia 0-100mV Ribbon Cable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 23

Stock:
23 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 23 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
265,65 € 265,65 €
247,56 € 1.237,80 €
236,76 € 2.367,60 €
129,77 € 3.893,10 €
126,46 € 7.587,60 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Pressure Sensors - Industrial
RoHS:  
100 psi
Absolute
0.1 %
Analog
100 mV
10 V
Brand: TE Connectivity / Measurement Specialties
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Packaging: Tube
Product Type: Industrial Pressure Sensors
Series: 154N
Factory Pack Quantity: 30
Subcategory: Sensors
Supply Voltage - Max: 14 V
Supply Voltage - Min: 10 V
Unit Weight: 21,320 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9026208000
CNHTS:
9031809090
CAHTS:
9026200090
USHTS:
9026208000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.