10142048-31

TE Connectivity / Measurement Specialties
824-10142048-31
10142048-31

Mfr.:

Description:
Board Mount Humidity Sensors HTU31V I.C 31V RH/T ANALOG R1500 4kV

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 713

Stock:
713 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,79 € 3,79 €
3,41 € 17,05 €
3,26 € 32,60 €
3,09 € 77,25 €
2,97 € 148,50 €
2,86 € 286,00 €
2,60 € 1.300,00 €
2,47 € 2.470,00 €
Full Reel (Order in multiples of 1500)
2,35 € 3.525,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Board Mount Humidity Sensors
RoHS:  
0 % to 100 %
2 %
SMD/SMT
Analog
I2C
0.01 %
0.2 C
3 V
5.5 V
- 40 C
+ 125 C
DFN-6
Reel
Cut Tape
Brand: TE Connectivity / Measurement Specialties
Product: Humidity and Temperature Combination Sensor
Product Type: Board Mount Humidity Sensors
Series: HTU31
Factory Pack Quantity: 1500
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391010
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HTU31 Relative Humidity & Temperature Sensors

TE Connectivity's (TE) HTU31 Relative Humidity and Temperature (RH/T) Sensors are designed to offer fast response time, precision measurement, and low hysteresis. These sensors are available in digital (D) and analog (V) versions. The HTU31D sensors feature a fast I2C interface with two configurable addresses and 1µA typical low average current. The HTU31V sensors feature ratiometric voltage output, <0.1% RH/year long-term drift, and 161µA typical low average current. TE HTU31 sensors deliver excellent performance even in -40°C to 125°C temperature and 0% RH to 100% RH humidity conditions. The sensors are RoHS and REACH compliant. Typical applications include home appliances, meteorology, medical, and humidifiers.