10142020-01

TE Connectivity / Measurement Specialties
824-10142020-01
10142020-01

Mfr.:

Description:
Board Mount Humidity Sensors HTU31V I.C 31V RH/T ANALOG

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Board Mount Humidity Sensors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
0 % to 100 %
+/- 2 %
SMD/SMT
Analog
+/- 0.2 C
3 V
5.5 V
- 40 C
+ 125 C
DFN-6
Brand: TE Connectivity / Measurement Specialties
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product: Humidity Sensors
Product Type: Board Mount Humidity Sensors
Series: HTU31
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0