TRM-868-DP1203

TE Connectivity / Linx Technologies
712-TRM-868-DP1203
TRM-868-DP1203

Mfr.:

Description:
Sub-GHz Modules 868 MHz Wireless Module DP1203

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Sub-GHz Modules
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
DP1203
868 MHz
11 dBm
3-Wire Serial
2.4 V
3.6 V
62 mA
14 mA
- 40 C
+ 85 C
Castellation Line
18.54 mm x 30.5 mm x 2.8 mm
Tray
Brand: TE Connectivity / Linx Technologies
Operating Supply Voltage: 2.4 V to 3.6 V
Product Type: Sub-GHz Modules
Factory Pack Quantity: 50
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8517620000
CAHTS:
8517620090
USHTS:
8517620090
ECCN:
5A991.g