TRM-433-DP1203

TE Connectivity / Linx Technologies
712-TRM-433-DP1203
TRM-433-DP1203

Mfr.:

Description:
Sub-GHz Modules 433 MHz Wireless Module DP1203

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Sub-GHz Modules
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
DP1203
433 MHz
11 dBm
3-Wire Serial
2.4 V
3.6 V
62 mA
14 mA
- 40 C
+ 85 C
18.54 mm x 30.5 mm x 2.8 mm
Tray
Brand: TE Connectivity / Linx Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Operating Supply Voltage: 2.4 V to 3.6 V
Product: RF Transceivers
Product Type: Sub-GHz Modules
Factory Pack Quantity: 50
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8517620000
CNHTS:
8542319090
CAHTS:
8517620090
USHTS:
8517620090
ECCN:
5A991.g