RXM-418-KH3

TE Connectivity / Linx Technologies
712-RXM-418-KH3
RXM-418-KH3

Mfr.:

Description:
Sub-GHz Modules KH3 RF Receiver w/ decoder 418MHz

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Sub-GHz Modules
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
KH3
418 MHz
4 dBm
2.7 V
3.6 V
2.7 mA
5.2 mA
- 30 C
+ 70 C
16.00 mm x 36.32 mm x 2.69 mm
Tube
Brand: TE Connectivity / Linx Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Description/Function: 418 MHz receiver/decoder
Operating Supply Voltage: 2.1 V to 3.6 V
Product: RF Receivers
Product Type: Sub-GHz Modules
Factory Pack Quantity: 20
Subcategory: Wireless & RF Modules
Tradename: KH3
Unit Weight: 16,230 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8517620000
CNHTS:
8517629990
CAHTS:
8517620090
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A991.g

KH3 RF Transmitters

TE Connectivity / Linx Technologies KH3 RF Transmitters are designed for remote control/command and keyless entry applications. It combines an optimized RF transmitter with an on-board encoder. A reliable wireless link is created when it is paired with a matching KH3 series receiver/decoder module. The KH3 is capable of transmitting the status of 8 parallel inputs over 3000 feet. Ten address links provide transmitter uniqueness. No external RF components are required, except for an antenna. Linx Technologies KH3 RF Transmitters are ideal for gate openers, lighting control, call systems, and remote status monitoring.