RCR-433-RP

TE Connectivity / Linx Technologies
509-RCR-433-RP
RCR-433-RP

Mfr.:

Description:
Sub-GHz Modules 433MHz Receiver Module 4800 Baud

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Sub-GHz Modules
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS: N
433 MHz
5 V
5 V
4.5 mA
- 20 C
+ 70 C
Integrated
1.76 in x 0.43 in
Bulk
Brand: TE Connectivity / Linx Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Operating Supply Voltage: 5 V
Product Type: Sub-GHz Modules
Factory Pack Quantity: 160
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This part is discontinued with no replacement. It will
no longer be available once stock is depleted.

Please contact a Mouser Technical Sales Representative for
further information.

5-9999-2

TARIC:
8542330000
CNHTS:
8542319090
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99