OTX-ACC-LSH-8.5

TE Connectivity / Linx Technologies
712-OTX-ACC-LSH-8.5
OTX-ACC-LSH-8.5

Mfr.:

Description:
Instrument Protection & Storage HH 8.5" Leash w/Clip (sold separately)

In Stock: 40

Stock:
40
Can Dispatch Immediately
On Order:
1.000
Expected 4/7/2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,88 € 6,88 €
5,44 € 54,40 €
5,13 € 256,50 €
4,45 € 445,00 €
4,22 € 844,00 €
3,78 € 1.890,00 €
3,23 € 3.230,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Instrument Protection & Storage
RoHS:  
Accessories
Leash, 215.9 mm, Carabiner Clip
Brand: TE Connectivity / Linx Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Features: Fits OTX-315-HH-CP8-HS, OTX-418-HH-CP8-HS, OTX-433-HH-CP8-HS, OTX-315-HH-LR8-HS, OTX-418-HH-LR8-HS, OTX-433-HH-LR8-HS, OTX-315-HH-CP8-MS, OTX-418-HH-CP8-MS, OTX-433-HH-CP8-MS, OTX-315-HH-LR8-MS, OTX-418-HH-LR8-MS, OTX-433-HH-LR8-MS, CMD-HHCP-315-MD, CMD-HHCP-418-MD, CMD-HHCP-433-MD, CMD-HHLR-315-MD, CMD-HHLR-418-MD, CMD-HHLR-433-MD, OTX-868-HH-LR8-PRC, OTX-900-HH-LR8-PRC
Packaging: Bulk
Product Type: Instrument Protection and Storage
Series: OTX
Factory Pack Quantity: 100
Subcategory: Test Equipment
Type: Accessories, Leash with Carabiner
Part # Aliases: L9000316-01
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
5A991.g

FEATURED PRODUCTS
TE CONNECTIVITY