MDEV-PROTO

TE Connectivity / Linx Technologies
712-MDEV-PROTO
MDEV-PROTO

Mfr.:

Description:
RF Development Tools Master Dev Kit Prototype Board

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: RF Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Prototype Boards
RF Transceiver
HumRC
900 MHz, 2.4 GHz
Brand: TE Connectivity / Linx Technologies
Description/Function: Development system prototype board
Dimensions: 1.7 in x 0.97 in
For Use With: HumRC
Interface Type: Serial, UART
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 3.6 V
Packaging: Bulk
Product Type: RF Development Tools
Series: HUM-RC
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: HumRC
Unit Weight: 73 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517699000
CNHTS:
8543709990
USHTS:
8517690000
ECCN:
5A991.g
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HumRC Transceiver

TE Connectivity / Linx Technologies HumRC Transceiver is a spread spectrum RF remote control transceiver module. It is designed for reliable bi-directional remote control and sensor applications. It includes a Frequency Hopping Spread spectrum (FHSS) protocol and supports versions at 2.4GHz and 900MHz with a common footprint and pin out. The remote control transceiver has 8 status lines that can be individually configured as inputs to register button presses or as outputs to drive application circuitry. A selectable acknowledgment indicates that the transmission was successfully received. Primary settings are hardware-selectable, which eliminates the need for an external microcontroller or other digital interface.