MDEV-900-RC

TE Connectivity / Linx Technologies
712-MDEV-900-RC
MDEV-900-RC

Mfr.:

Description:
Sub-GHz Development Tools HUM-RC Master Dev Kit, 900 MHz, USB

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
199,97 € 199,97 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Sub-GHz Development Tools
RoHS:  
Development Systems
900 MHz
HumRC
3.6 V
Serial, UART
- 40 C
+ 85 C
Sub GHz
Brand: TE Connectivity / Linx Technologies
Description/Function: HumRC series master development system
Dimensions: 1.7 in x 0.97 in
For Use With: HumRC
Packaging: Case
Product Type: Sub-GHz Development Tools
Series: HUM-RC
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: HumRC
Unit Weight: 2,790 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517699000
CNHTS:
8543709990
USHTS:
8517690000
ECCN:
5A991.g
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.