L000953-80

TE Connectivity / Linx Technologies
712-L000953-80
L000953-80

Mfr.:

Description:
Antennas Ceramic Patch ant with EVB, 1575-1602MHz

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
79,43 € 79,43 €
64,88 € 648,80 €
62,90 € 1.887,00 €
59,95 € 5.995,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
RoHS:  
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
PCB Antennas
1.62 GHz
1.42 GHz
GNSS
4.3 dB
50 Ohms
Patch
1 Band
SMD/SMT
SMD/SMT
18 mm
18 mm
4 mm
Bulk
Brand: TE Connectivity / Linx Technologies
Frequency Range: 1.42 GHz to 1.62 GHz
Polarisation: Right
Factory Pack Quantity: 10
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8517710000
ECCN:
7A994
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GNSS L1 Passive Ceramic Patch & Chip Antennas

TE Connectivity's / Linx Technologies GNSS L1 Passive Ceramic Patch and Chip Antennas offer high performance, high reliability, and various installation options in different form factors. These antennas operate at 1561MHz to 1602MHz frequency range, and feature 50Ω impedance in surface mount and through-hole mount options. The patch antennas are available in 25mm x 25mm, 20mm x 20mm, and 18mm x 18mm options. The chip antennas are available in 3mm x 1.6mm x 0.6mm dimensions. Typical applications include asset tracking, smart home automation, precision surveying, Global Navigation Satellite Systems (GNSS), Industrial Internet of Things (IIot), and Cellular Internet of Things (IoT).