L000939-01

TE Connectivity / Linx Technologies
712-L000939-01
L000939-01

Mfr.:

Description:
Antennas ANTENNA, 5GL PW, LP

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 595

Stock:
595 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,28 € 4,28 €
3,27 € 32,70 €
2,82 € 70,50 €
2,69 € 322,80 €
2,56 € 768,00 €
2,50 € 1.350,00 €
2,44 € 2.488,80 €
2,37 € 5.972,40 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
RoHS:  
Indoor Antennas
Helical Antenna
698 MHz
803 MHz
Cellular
Whip
1 dBi
50 Ohms
3.4:1
- 40 C
+ 85 C
1 Band
Screw
50.3 mm
Brand: TE Connectivity / Linx Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Frequency Range: 698 MHz to 8.003 GHz
Polarisation: Linear
Factory Pack Quantity: 60
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8517710000
ECCN:
EAR99

5 G Helical Antennas

TE Connectivity's (TE) / Linx Technologies 5G Helical Antennas feature an LTE band 28 compact design with either screw-mount or connectorized construction for easy installment. The L000575 and L00939 antennas are designed for embedded applications, mounting directly to a PCB using a 6-32UNC screw. The L000576 connectorized antenna provides easy installation at the edge of a PCB or the outside of a device using an SMA connector. TE / Linx Technologies 5G Helical Antennas target the 698MHz to 803MHz range for cellular IoT applications, traditional LTE band 28/17/44, UMTS, and GSM.